Mean Well MDD01M-12 MDD01 DC/DC converter 42mA 1W 2 outputs 1pc

MPN
MDD01M-12
Brand
Mean Well
EAN-13
4021087043304
Order Code
05-1096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mean Well MDD01M-12 is a DC/DC converter with a current rating of 42 mA and a power output of 1 W. It features two outputs and is suitable for applications needing step-down voltage conversion in electronics projects. This module is ideal for powering low-current devices efficiently.
Output Voltage 12V DC
Power Rating 1W
Output Current 5mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 75%
Height 12.5mm
Input Voltage Range 13.2V DC
Length 19.5mm
Max. output current 42mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot