Mean Well MDD01L-12 MDD01L-12 dc/dc converter 42mA 1W -40~85°C dual output

MPN
MDD01L-12
Brand
Mean Well
EAN-13
4021087043342
Order Code
05-1093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD01L-12 is a DC/DC converter module producing 42 mA and 1 W, featuring two outputs. Its compact design makes it suitable for applications requiring voltage conversion in electronic devices. This converter is typically used in telecommunications, industrial control, and battery-powered systems.
Output Voltage 12V DC
Power Rating 1W
Output Current 5mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 77%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 42mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot