Mean Well MDD01L-09 mdd DC/DC converter 56mA 1W 2 outputs medical use

MPN
MDD01L-09
Brand
Mean Well
EAN-13
4021087043359
Order Code
05-1092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Mean Well MDD01L-09 is a DC/DC converter module providing dual outputs at 56 mA with a total power rating of 1 W. This component is ideal for applications requiring reliable power conversion between different DC voltage levels. It is commonly used in electronics requiring compact and efficient power management solutions.
Output Voltage 9V DC
Power Rating 1W
Output Current 6mA
Connection Pins
Dim (L x W x H) 19.5 x 9.8 x 12.5 mm
Efficiency (max.) 81%
Height 12.5mm
Input Voltage Range 5.5V DC
Length 19.5mm
Max. output current 56mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.2g
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot