Mean Well LRS-35-5 SMPSU 5V 7A 35W Closed design low profile screw terminal

MPN
LRS-35-5
Brand
Mean Well
EAN-13
4021087027748
Order Code
05-1080
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.72
5+ £11.11
10+ £10.54
25+ £10.00
50+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Mean Well LRS-35-5 is a printed circuit board power supply unit providing 5 V DC at 7 A with a power rating of 35 W. Ideal for PCB mounting, this SMPSU features solder lugs for secure circuit board connections. Typical applications include powering low-voltage electronic devices and embedded systems.
Output Voltage 5V DC
Output Current 7A
Power Rating 35W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 99 x 82 x 30 mm
Height 30mm
Inputs 1
Length 99mm
Max. power 35W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 230g
Width 82mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot