Mean Well LRS-150F-36 SMPSU 36V 4.3A 154.8W closed design screw case

MPN
LRS-150F-36
Brand
Mean Well
EAN-13
4021087027823
Order Code
05-1074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.21
5+ £19.38
10+ £18.33
25+ £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well LRS-150F-36 is a switched-mode power supply unit that provides a DC output of 36 volts at 4.3 amperes, delivering a total power of 154.8 watts. It is designed for PCB mounting and features solder lugs for easy connection. This power supply is typically used in industrial automation, LED lighting, and telecommunications applications.
Output Voltage [DC] 36V
Output Current 4.3A
Power Rating 154.8W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 160 x 110 x 30 mm
Height 30mm
Inputs 1
Length 160mm
Max. power 154.8W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 36V DC
Type SMPSU
Weight 408g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot