Mean Well LRS-150F-24 SMPSU 24V 6.5A 156W compact enclosed design

MPN
LRS-150F-24
Brand
Mean Well
EAN-13
4021087027830
Order Code
05-1073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.45
5+ £14.78
10+ £13.94
25+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well LRS-150F-24 is a switched-mode power supply unit (SMPSU) with a voltage output of 24 V DC and a current rating of 6.5 A, delivering a total power of 156 W. It features solder lugs for PCB mounting, making it suitable for compact and efficient circuit board power applications. Typical applications include industrial automation, electronic instrumentation, and telecommunications equipment.
Output Voltage [DC] 24V
Output Current 6.5A
Power Rating 156W
Number of Outputs 1
Input Voltage 264V AC
Colour Multi-colour
Dimensions (L x W x H) 170 x 110 x 30 mm
Height 30mm
Inputs 1
Length 170mm
Max. power 156W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 415g
Width 110mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot