Mean Well LRS-150-48 SPMSU 48V 3.3A 158.4W closed design screw mount

MPN
LRS-150-48
Brand
Mean Well
EAN-13
4021087027861
Order Code
05-1071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.86
5+ £20.02
10+ £16.55
25+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Mean Well LRS-150-48 is a printed circuit board switch-mode power supply unit providing 48 V DC at 3.3 A with a total output of 158.4 W. It is a PCB mount power supply featuring solder lugs for easy installation. This power supply is typically used in industrial automation, communication, and instrumentation applications where reliable power conversion is needed.
Output Voltage [DC] 48V
Output Current 3.3A
Power Rating 158.4W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 170 x 100 x 40 mm
Height 40mm
Inputs 1
Length 170mm
Max. power 158.4W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 480g
Width 100mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot