Mean Well LRS-150-15 SMPSU 15V 10A 150W Compact Switching Power Supply

MPN
LRS-150-15
Brand
Mean Well
EAN-13
4021087027892
Order Code
05-1068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.48
5+ £15.03
10+ £14.48
25+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mean Well LRS-150-15 is a switch-mode power supply unit (SMPSU) that provides 15 V DC at 10 A, with a power rating of 150 W. It is designed for PCB mounting, featuring solder lugs for easy installation. Typical applications include powering electronic devices and circuits requiring stable, efficient power conversion.
Output Voltage [DC] 15V
Output Current 10A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 165 x 100 x 40 mm
Height 40mm
Inputs 1
Length 165mm
Max. power 150W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 480g
Width 100mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot