Mean Well LRS-100-15 SMPSU 15V DC 7A 105W compact enclosed power supply

MPN
LRS-100-15
Brand
Mean Well
EAN-13
4021087027960
Order Code
05-1061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.33
5+ £12.98
10+ £12.57
25+ £12.16
50+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well LRS-100-15 is a switched-mode power supply unit offering a 15 V DC output at 7 A, with a power rating of 105 W. It's suitable for PCB mounting, equipped with solder lugs for secure connections, and is typically used in industrial automation and electronic applications. This reliable PCB power supply is ideal for powering a variety of devices requiring stable DC voltage.
Output Voltage [DC] 15V
Output Current 7A
Power Rating 105W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 130 x 90 x 30 mm
Height 30mm
Inputs 1
Length 130mm
Max. output current 7A
Max. power 105W
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Output current (max.) - rounded 7A
Output Voltage 15V DC
Output voltage (max.) 15V DC
Power 105W
Product Type SMPSU
Type SMPSU
Weight 330g
Width 90mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot