Mean Well Lpv-60-48 LED Transformer 60 W 0-1.25 A 48 V DC Not Dimmable

Order Code:

16-9247

Brand: Mean Well MPN: LPV-60-48 EAN-13: 4711287455747
Qty Unit Price (Inc VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Mean Well LPV-60-48 is an LED driver designed for applications requiring constant voltage supply, delivering a robust 60 W of power at a stable 48 V DC output. With a current range of 0 to 1.25 A, this transformer is specifically engineered for non-dimmable settings, ensuring consistent performance in LED lighting systems. It incorporates integrated surge protection to safeguard connected components against voltage spikes, making it reliable for both indoor and outdoor installations. Typical engineering applications include powering LED strip lights, signage, and industrial lighting where a constant and dependable power source is crucial. Its durable construction and focused functionality make it suitable for demanding environments where stability and longevity are priorities.
Type LED transformer
Output Voltage 48V DC
Output Current 60 W (max)
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 1.25A
Max. power 60W
Min. input voltage 90V AC
No. of Inputs 1
No. of outputs 1
Weight 400g
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot