Mean Well LPV-60-36 LED transformer 60W 36V DC IP67 UL1310 Class 2

Image Representative of Range

Mean Well LPV-60-36 LED transformer 60W 36V DC IP67 UL1310 Class 2

MPN
LPV-60-36
Brand
Mean Well
EAN-13
4021087006842
Order Code
05-1058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mean Well LPV-60-36 is a LED transformer providing a constant voltage of 36 V DC at 60 W and a current range of 0 to 1.67 A. It features built-in surge protection, making it ideal for powering LED strips and other LED applications. This transformer is not dimmable and comes with an open end cable for installation.
Type LED transformer
Output Voltage 36V DC
Max Output Power 60W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 162 x 42 x 30 mm
Height 30mm
IP Rating IP67
Length 162mm
Max. output current 1.67A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Weight 400g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot