Mean Well Lpf-60-36 LED Driver 60W 1.67A 21.6-36V DC Not Dimmable Pfc Circuit

MPN
LPF-60-36
Brand
Mean Well
EAN-13
4711287458588
Order Code
16-9245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £54.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well LPF-60-36 is a robust LED driver designed to provide reliable power for various LED applications. This unit delivers a constant current output of 1.67 A with a power rating of 60 W, operating efficiently within a voltage range of 21.6 to 36 V DC. It features a built-in power factor correction (PFC) circuit, enhancing energy efficiency and minimizing electrical disruptions in compatible systems. Although this model does not support dimming capabilities, it incorporates surge protection to safeguard sensitive components against potential voltage spikes. Ideal for both indoor and outdoor environments, the LPF-60-36 is commonly used in LED lighting installations where consistent, high-quality illumination is required, such as commercial signage, architectural lighting, and industrial settings.
Type LED driver
Output Voltage 21.6V DC
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 1.67A
Max. power 60W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 60 W (max)
Protection Class II
Weight 450.00g
Width 42.50mm

Reviews

Be the first to submit a review

Trustpilot