Mean Well LPF-40D-42 LED driver 40W 0.96A 25.2-42V DC IP67 dimmable

MPN
LPF-40D-42
Brand
Mean Well
EAN-13
4021087007481
Order Code
05-1032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.35
5+ £33.48
10+ £32.62
25+ £31.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well LPF-40D-42 is a dimmable LED driver with a constant current of 0.96 A and voltage range of 25.2-42 V DC. It features power factor correction and surge protection, delivering a maximum of 40 W output. This device is ideal for powering LED strips and lighting applications, ensuring efficient and reliable performance.
Type LED driver
Output Voltage 25.2V DC
Max Output Power 40W
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 43.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 0.96A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 960mA
Protection Class II
Weight 450.00g
Width 43.50mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot