Mean Well Lpf-40-48 LED Driver 40W 0.84A 28.8-48V DC Pfc Surge Protection

MPN
LPF-40-48
Brand
Mean Well
EAN-13
4711287458519
Order Code
16-9244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £46.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well LPF-40-48 LED Driver is a robust and reliable solution for powering LED systems, with a manufacturer part number of 1293686. This device functions as an LED driver that ensures a stable constant voltage and current, capable of delivering up to 40 watts at 0.84 amperes across a range of 28.8 to 48 volts DC. It incorporates a power factor correction (PFC) circuit and built-in surge protection to safeguard LED installations from electrical disturbances. The unit is not dimmable, making it ideal for applications where a consistent light output is required, such as in industrial and commercial lighting systems. Its design focuses on reliability in challenging electrical environments, contributing to its suitability for architects and engineers developing fixed output lighting installations.
Type LED driver
Output Voltage 28.8V DC
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 0.84A
Max. power 40W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 40 W (max)
Protection Class II
Weight 450.00g
Width 42.50mm

Reviews

Be the first to submit a review

Trustpilot