Mean Well Lpf-40-42 LED Driver Constant Voltage Constant Current 40W 42V 0.96A

MPN
LPF-40-42
Brand
Mean Well
EAN-13
4711287458502
Order Code
16-9243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Mean Well LPF-40-42 is a high-quality LED driver designed to deliver a constant voltage and constant current output, making it suitable for various lighting applications. With a power rating of 40 watts and an output current of 0.96 amperes, it provides a stable DC output voltage range between 25.2 and 42 volts. The driver features a power factor correction circuit that ensures efficient energy conversion, along with integrated surge protection to safeguard the connected LED systems against electrical surges. This LED driver is particularly suitable for indoor and outdoor lighting scenarios where reliable power delivery is essential, such as in commercial or industrial installations. The LPF-40-42 is not dimmable, ensuring simplicity and reliability in fixed-output lighting applications.
Type LED driver
Output Voltage 25.2V DC
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 162.50 x 42.50 x 32.00 mm
Height 32.00mm
IP Rating IP67
Length 162.50mm
Max. output current 0.96A
Max. power 40W
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output Current 40 W (max)
Protection Class II
Weight 450.00g
Width 42.50mm

Reviews

Be the first to submit a review

Trustpilot