Mean Well ELGC-300-H-AB LED driver 301.6W dimmable outdoor with PFC

MPN
ELGC-300-H-AB
Brand
Mean Well
EAN-13
4021087050296
Order Code
05-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well ELGC-300-H-AB is a versatile LED driver providing a constant power output of 301.6 W, with an adjustable current range of 5.2 to 8 A and a voltage range of 28 to 58 V DC. Features include a 3-in-1 dimmer, a PFC circuit, and robust surge protection, making it suitable for outdoor applications. Typical uses include powering LED strips and other lighting systems.
Type LED driver
Output Voltage 28V DC
Max Output Power 301.6W
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 246 x 77 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 246mm
Max. output current 8A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5.2A
Test mark SELV, ENEC, CB, CE
Weight 1450g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot