Mean Well DAP-04 LED driver DALI dimmable 4 channel universal input

MPN
DAP-04
Brand
Mean Well
EAN-13
4021087006026
Order Code
05-0213
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DAP-04 is a versatile LED driver featuring constant voltage and current with dimmable functionality. It acts as an LED transformer suitable for DALI systems. This screw terminal converter is ideal for powering and controlling LED strips and other LED applications, offering precise power management for lighting solutions.
Type LED driver
Input Voltage 305V AC
Connection Screw terminal
Dimensions (L x W x H) 165.00 x 46.00 x 23.00 mm
Height 23.00mm
IP Rating IP67
Length 165.00mm
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 4
Weight 171.43g
Width 46.00mm

Reviews

Be the first to submit a review

Trustpilot