Mean Well LDH-45B-700WDA LED driver 44.8W 700mA 36-64V DC DALI dimmable

MPN
LDH-45B-700WDA
Brand
Mean Well
EAN-13
4021087043397
Order Code
05-1014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.71
5+ £16.33
10+ £14.28
25+ £14.11
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45B-700WDA is a constant current LED driver with a power rating of 44.8 W and a current output of 700 mA, suitable for driving LED strips or other similar devices. It operates within a voltage range of 36 to 64 V DC and includes features such as DALI dimming, surge protection, and overvoltage protection. This LED driver is typically used in lighting applications where reliable, dimmable, and efficient power
Type LED driver
Output Voltage 36V DC
Max Output Power 44.8W
Input Voltage 32V DC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 700mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 18V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE
Weight 173g
Width 53mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot