Mean Well LDH-45B-700W DC/DC converter 44.8W 1 output LED drive

MPN
LDH-45B-700W
Brand
Mean Well
EAN-13
4021087008174
Order Code
05-1013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.07
5+ £9.32
10+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDH-45B-700W is a DC/DC converter with a power output of 44.8 watts and a single output configuration. It functions with high efficiency, making it suitable for LED lighting applications where a stable direct current is essential. The converter is equipped with open-end cables, facilitating easy integration into existing systems.
Output Voltage 21-64 V/DC
Output Current 700mA
Connection Open end cable
Dim (L x W x H) 22.70 x 75.00 x 53.00 mm
Height 53.00mm
Input Voltage Range 32V DC
Length 22.70mm
Minimum Input Volage 18V DC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 44.8W
Type DC/DC converter (print)
Weight 138.00g
Width 75.00mm

Reviews

Be the first to submit a review

Trustpilot