Mean Well LDH-45B-350W DC/DC converter 44.1W 1 output LED driver

MPN
LDH-45B-350W
Brand
Mean Well
EAN-13
4021087008235
Order Code
05-1010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.07
5+ £9.32
10+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well's LDH-45B-350W is a DC/DC converter with a power rating of 44.1 watts. This single-output pushbutton device is designed for efficient direct current conversion in electronic circuits. It is typically used for driving LED systems where stable and reliable power is needed.
Output Voltage 21V DC
Output Current 350mA
Connection Open end cable
Dim (L x W x H) 22.70 x 75.00 x 53.00 mm
Height 53.00mm
Input Voltage Range 32V DC
Length 22.70mm
Minimum Input Volage 18V DC
Number of Outputs 1
Power 44.1W
Type DC/DC converter (print)
Weight 138.00g
Width 75.00mm

Reviews

Be the first to submit a review

Trustpilot