Mean Well LDH-45A-1050WDA LED driver 45.1W 1050mA dimmable

MPN
LDH-45A-1050WDA
Brand
Mean Well
EAN-13
4021087043533
Order Code
05-1006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.05
5+ £15.47
10+ £14.89
25+ £14.32
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well LDH-45A-1050WDA is a constant current LED driver delivering 45.1 W at 1050 mA with a voltage range of 24 - 43 V DC. It features DALI dimmable capabilities, surge protection, and overvoltage protection, making it ideal for controlling LED lighting systems. This LED driver is suitable for applications requiring precise illumination control and protection against electrical surges.
Type LED driver
Output Voltage 24V DC
Max Output Power 45.1W
Input Voltage 18V DC
Colour Black
Connection Open end cable
Dimensions (L x W x H) 75 x 53 x 22.7 mm
Height 22.7mm
Length 75mm
Max. output current 1050mA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 9V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Test mark CE
Weight 173g
Width 53mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot