Mean Well LDD-700LW LED driver 1 output IP67 36.4W constant current

MPN
LDD-700LW
Brand
Mean Well
EAN-13
4021087008426
Order Code
05-1003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.02
5+ £3.91
10+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDD-700LW is a dc/dc-led-driver with one output, offering a power rating of 36.4 W. This direct current converter is suitable for applications requiring efficient LED lighting solutions. It is ideal for use in environments where stable and reliable power supply to LED systems is necessary.
Type DC/DC converter (print)
Output Voltage 2-52 V/DC
Max Output Power 36.4W
Input Voltage 36V DC
Connection Open end cable
Dimensions (L x W x H) 8.90 x 22.60 x 9.90 mm
Height 9.90mm
Length 8.90mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Weight 8.96g
Width 22.60mm

Reviews

Be the first to submit a review

Trustpilot