Mean Well LDD-700H-DA LED driver 700mA 3-45V DC DALI dimmable IP65

MPN
LDD-700H-DA
Brand
Mean Well
EAN-13
4021087043564
Order Code
05-0999
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/06/2026

The Mean Well LDD-700H-DA is an LED driver delivering a constant current of 700 mA with a voltage range of 3 - 45 V DC. It is dimmable via DALI, equipped with surge protection, and safeguards against overvoltage. This LED driver is suitable for use in applications requiring reliable and adjustable LED illumination.
Type LED driver
Output Voltage 3V DC
Output Current 700mA
Input Voltage 50V DC
Colour Black
Connection Pins
Dimensions (L x W x H) 40.6 x 23.5 x 10.1 mm
Height 10.1mm
IP Rating IP65
Length 40.6mm
Max. output current 700mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 6V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Weight 18g
Width 23.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot