Mean Well LDD-500L LDD series DC/DC converter 26W 1 output constant current

MPN
LDD-500L
Brand
Mean Well
EAN-13
4021087005159
Order Code
05-0997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.56
5+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack-order availability date - 05/10/2026


The Mean Well LDD-500L is a DC/DC converter with a power rating of 26 W and a single output. It is typically used for LED driving applications due to its efficient current rectification and stable voltage supply. The converter's compact design and reliable performance make it ideal for various industrial and consumer electronics applications.
Output Voltage 2-52 V/DC
Output Current 500mA
Connection Pins
Dim (L x W x H) 22.60 x 9.90 x 8.90 mm
Height 8.90mm
Input Voltage Range 36V DC
Length 22.60mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 26W
Type DC/DC converter (print)
Weight 5.60g
Width 9.90mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot