Mean Well LDD-300LW DC/DC step-down converter 15.6W IP67 LED driver

MPN
LDD-300LW
Brand
Mean Well
EAN-13
4021087005289
Order Code
05-0994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.06
5+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well LDD-300LW DC/DC converter is a high-efficiency led driver providing 15.6 W of power with one output. Typically used in LED lighting applications, it ensures reliable direct current conversion. The unit features an open-end cable design for versatile installation in various settings.
Type DC/DC converter (print)
Output Voltage 2-52 V/DC
Max Output Power 15.6W
Input Voltage 36V DC
Connection Open end cable
Dimensions (L x W x H) 8.90 x 22.60 x 9.90 mm
Height 9.90mm
Length 8.90mm
Minimum Input Volage 9V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 300mA
Weight 8.96g
Width 22.60mm

Reviews

Be the first to submit a review

Trustpilot