Mean Well LDD-1200LS LED driver 1200mA 2-30V DC dimmable 1 pc

Image Representative of Range

Mean Well LDD-1200LS LED driver 1200mA 2-30V DC dimmable 1 pc

MPN
LDD-1200LS
Brand
Mean Well
EAN-13
4021087058506
Order Code
05-0991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well LDD-1200LS is a constant current LED driver designed for delivering 1200 mA output with a voltage range of 2 to 30 V DC. It features dimmable functionality, providing flexibility for various lighting applications such as LED strips or panels. Ideal for both commercial and residential use, this driver ensures efficient power conversion and control for LED lighting systems.
Type LED driver
Output Voltage 2V DC
Input Voltage 36V DC
Colour Black
Dimensions (L x W x H) 25.4 x 10.5 x 9.3 mm
Height 9.3mm
IP Rating IP67
LED driver features dimmable
Length 25.4mm
Max. output current 1200mA
Maximum Temperature +71°C
Min. temperature -40°C
Minimum Input Volage 6V DC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 1.2A
Test mark EAC, CE
Weight 12.8g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot