Mean Well LCM-60DA2 LED driver 60.3W 1.4A 2-90V 1 pc

MPN
LCM-60DA2
Brand
Mean Well
EAN-13
4021087072021
Order Code
05-0976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well LCM-60DA2 is an LED driver with a 60.3 W power capacity, supporting a current of 1.4 A and a voltage range of 2 to 90 V. This LED power supply unit is ideal for driving LED lighting applications, such as LED strips and other related installations. It provides reliable power delivery, ensuring efficient performance for commercial and residential lighting solutions.
Type LED driver
Output Voltage 2V
Max Output Power 60.3W
Output Current 60.3 W (max)
Dimensions (L x W x H) 123.50 x 81.50 x 23 mm
Height 23mm
Length 123.50mm
Max. output current 1.4A
Max. power 60.3W
Max. temperature +90°C
Maximum Temperature +90°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
No. of outputs 1
Number of Outputs 1
Weight 240g
Width 81.50mm

Reviews

Be the first to submit a review

Trustpilot