Mean Well LAD-120A VRLA charger 120W 7.7 A 1 pc(s)

Image Representative of Range

Mean Well LAD-120A VRLA charger 120W 7.7 A 1 pc(s)

MPN
LAD-120A
Brand
Mean Well
EAN-13
4021087088343
Order Code
05-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well LAD-120A is a VRLA charger designed for charging lead-acid batteries. It offers a maximum charging current of 7.7 A, making it suitable for various battery maintenance tasks. This automated bench charger is ideal for applications requiring reliable and efficient power management.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 2
Chemistry Lead Acid
Charge Voltage 13.8 V
Charging current (max.) 7.7A
Dim (L x W x H) 159 x 97 x 30 mm
Height 30mm
Length 159mm
Operating Voltage 90 - 264 V
Weight 420g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot