Mean Well IRM-90-24ST PSU module 24V DC 3.75A 99W with enclosure

MPN
IRM-90-24ST
Brand
Mean Well
EAN-13
4021087069434
Order Code
05-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.47
5+ £26.68
10+ £25.83
25+ £25.05
50+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well IRM-90-24ST is an AC/DC power supply unit with an output of 24 V DC and a current rating of 3.75 A, providing up to 99 W. It is a PCB-mounted module featuring screw terminals, suitable for applications requiring reliable power delivery. Typical uses include industrial automation, communication equipment, and other electronic devices requiring a compact power solution.
Output Current 3.75A
Power Rating 99W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 109 x 52 x 33.5 mm
Efficiency 93%
Height 33.5mm
Length 109mm
Maximum Operating Temperature +80°C
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Voltage 24V DC
Type AC/DC PSU module (+ enclosure)
Weight 219g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot