Mean Well IRM-15-24 PSU 24V 0.63A 15W Enclosed PCB Mount Universal Input

Image Representative of Range

Mean Well IRM-15-24 PSU 24V 0.63A 15W Enclosed PCB Mount Universal Input

MPN
IRM-15-24
Brand
Mean Well
EAN-13
4021087021395
Order Code
05-0941
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.32
5+ £13.40
10+ £11.11
25+ £10.53
50+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well IRM-15-24 is a compact AC/DC converter module delivering 24 V DC at 0.63 A with a power output of 15 W. It is designed for PCB mounting and features solder lugs for easy installation. This reliable power supply unit is ideal for industrial control systems and telecommunications equipment.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V DC
Output Current 630mA
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.40 x 27.20 x 24.00 mm
Height 24.00mm
Input Voltage 264V AC
Length 52.40mm
Max. output current 0.63A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 59.17g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot