Mean Well IRM-15-12 AC/DC PSU 12V 1.25A 15W Universal Input Short Circuit

MPN
IRM-15-12
Brand
Mean Well
EAN-13
4021087021418
Order Code
05-0940
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.81
5+ £8.53
10+ £8.27
25+ £8.00
50+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well IRM-15-12 is an AC/DC converter module providing a reliable 12 V DC output at 1.25 A with a total power of 15 W. This PCB-mounted power supply unit is designed with pins for easy soldering, making it suitable for use in a variety of industrial and consumer electronics applications. Its compact and efficient design is ideal for equipping circuit boards where space and reliability are crucial.
Number of Outputs 1
Output Power Max 15W
Output Voltage 12V DC
Output Current 1.25A
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.40 x 27.20 x 24.00 mm
Height 24.00mm
Input Voltage 264V AC
Length 52.40mm
Max. output current 1.25A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 59.17g
Width 27.20mm

Reviews

Be the first to submit a review

Trustpilot