Mean Well IRM-05-12 AC/DC PSU 12V 0.42A 5W PCB mount universal input

MPN
IRM-05-12
Brand
Mean Well
EAN-13
4021087021531
Order Code
05-0935
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/07/2026

The Mean Well IRM-05-12 is a compact PCB mount switching power supply module, featuring a 12 V DC output with a current rating of 0.42 A and a power capacity of 5 W. It is designed for general electronics and industrial applications where efficient and reliable AC/DC conversion is required. Its compact size and solder lug pins make it suitable for seamless integration into printed circuit boards.
Number of Outputs 1
Output Power Max 5W
Output Voltage 12V DC
Output Current 420mA
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 45.70 x 25.40 x 21.50 mm
Height 21.50mm
Input Voltage 264V AC
Length 45.70mm
Max. output current 0.42A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Type AC/DC PSU (print)
Weight 40.00g
Width 25.40mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot