Mean Well IRM-03-9 PSU 9V 333mA 3W compact low power IoT-friendly

MPN
IRM-03-9
Brand
Mean Well
EAN-13
4021087034524
Order Code
05-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.97
5+ £5.77
10+ £5.62
25+ £5.41
50+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Mean Well IRM-03-9 is a compact AC/DC power supply unit designed for printed circuit boards. It provides a steady 9 V DC output with a current rating of 333 mA and a power capability of 3 W. This PSU is ideal for applications requiring small form factor and reliable power delivery on PCBs with solder lug connections.
Number of Outputs 1
Output Power Max 3W
Output Voltage 9V DC
Mounting Type PCB
Connection Pins
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 77%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 333mA
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot