Mean Well IRM-03-5S series ac/dc psu 5 v dc 600 mA 3 W compact design

Order Code:

05-0932

Brand: Mean Well MPN: IRM-03-5S EAN-13: 4021087034531
Qty Unit Price (Inc VAT)
1+ £7.87
5+ £6.89
10+ £6.65
25+ £6.42
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/04/2026

The Mean Well IRM-03-5S is a printed circuit board power supply unit offering 5 V DC output at a current of 600 mA and a power rating of 3 W. Designed for ease of assembly, it features a compact PCB-mount design ideal for integrating into various electronic applications. It is commonly used in industrial control systems and household electrical appliances that require a stable AC/DC conversion.
Number of Outputs 1
Output Power Max 3W
Output Voltage 5V DC
Output Current 600mA
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 72%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 600mA
Min. input voltage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (max.) +85°C
Operating temperature (min.) -30°C
Protection Class II
Residual ripple 100 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Width 22.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot