Mean Well IRM-02-3.3S low-power 3.3V 600mA AC/DC PSU compact and efficient

MPN
IRM-02-3.3S
Brand
Mean Well
EAN-13
4021087034678
Order Code
05-0920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well IRM-02-3.3S is an AC/DC printed circuit board power supply unit with a 3.3 V DC output and 600 mA current capability. It delivers a total power of 2 W, suitable for small electronic applications that require reliable and efficient power conversion. Typically used in industrial controls, automation systems, and instrumentation, this PSU can be mounted directly on a PCB with solder lugs for secure connections.
Number of Outputs 1
Output Power Max 2W
Output Voltage 3.3V DC
Mounting Type PCB
Connection SMD
Consumption (standby) 75mW
Dimensions (L x W x H) 33.7 x 22.2 x 15 mm
Efficiency to 66%
Height 15mm
Input frequency 47-63Hz
Input Voltage 305V AC
Length 33.7mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 85V AC
Operating Temperature -30°C to +85°C
Operating temperature (min.) -30°C
Output Current 600mA
Protection Class II
Residual ripple 150 mVp-p
Tolerance (output voltage) ±2.5%
Type AC/DC PSU (print)
Weight 24g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot