Mean Well HRPG-1000-48 SMPSU 56V DC 21A 1008W Single output 1 unit

MPN
HRPG-1000-48
Brand
Mean Well
EAN-13
4021087047562
Order Code
05-0890
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £201.45
5+ £195.20
10+ £189.15
25+ £181.28
50+ £175.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well HRPG-1000-48 is a switch-mode power supply unit with a 56 V DC output and a 21 A current rating, offering a total power output of 1008 W. It is designed for PCB mounting with screw terminal connections, making it ideal for equipment requiring reliable power delivery on circuit boards. Typically used in industrial and telecommunications applications, this PSU is suitable for systems where high power and secure mounting are essential.
Output Voltage [DC] 56V
Output Current 21A
Power Rating 1008W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 228600h
Operating temperature (min.) -40°C
Output Voltage 46V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1530g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot