Mean Well HRPG-1000-24 PSU 28V 42A 1008W single-output reliable power

MPN
HRPG-1000-24
Brand
Mean Well
EAN-13
4021087047555
Order Code
05-0889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £201.45
5+ £195.20
10+ £189.15
25+ £181.28
50+ £175.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Mean Well manufactures the HRPG-1000-24 SMPSU, a switch-mode power supply unit delivering 28 V DC at 42 A with a total output of 1008 W. This power supply unit features screw terminals for easy installation and integration into various systems. It is ideal for use in printed circuit board power supply applications, offering reliable performance for industrial and commercial settings.
Output Voltage [DC] 28V
Output Current 42A
Power Rating 1008W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 228600h
Operating temperature (min.) -40°C
Output Voltage 22V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1530g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot