Mean Well HRPG-1000-12 SMPSU 14V 80A 960W Power Supply

MPN
HRPG-1000-12
Brand
Mean Well
EAN-13
4021087047531
Order Code
05-0888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £199.14
5+ £193.17
10+ £187.20
25+ £181.23
50+ £175.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well HRPG-1000-12 is a switch mode power supply unit (SMPSU) that provides 14 V DC at 80 A, delivering a total power output of 960 W. It features screw terminals for easy installation and is designed for use in printed circuit boards. Typical applications include industrial automation, telecommunications equipment, and other electronic systems requiring reliable and efficient power conversion.
Output Voltage [DC] 14V
Output Current 80A
Power Rating 960W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 218 x 105 x 63.5 mm
Height 63.5mm
Length 218mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 228600h
Operating temperature (min.) -40°C
Output Voltage 11V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1530g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot