Mean Well HRP-300-24 SMPSU 24V 14A 336W compact surge-proof PFC protected

MPN
HRP-300-24
Brand
Mean Well
EAN-13
4021087016964
Order Code
05-0885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £74.52
5+ £72.31
10+ £70.06
25+ £69.52
50+ £68.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well HRP-300-24 is a switched-mode power supply unit (SMPSU) providing 24 V DC and outputting 14 A, with a power capacity of 336 W. It features a PCB mount design with solder lugs and screw terminals, making it suitable for equipping printed circuit boards with robust power requirements. This power supply is typically used in industrial automation, control systems, and telecommunications applications.
Output Voltage [DC] 24V
Output Current 14A
Power Rating 336W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199 x 105 x 41 mm
Height 41mm
Length 199mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 953.33g
Width 105mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot