Mean Well HRP-100-24 SMPSU 24V 4.5A 108W Enclosed case active PFC remote control

Image Representative of Range

Mean Well HRP-100-24 SMPSU 24V 4.5A 108W Enclosed case active PFC remote control

MPN
HRP-100-24
Brand
Mean Well
EAN-13
4021087017244
Order Code
05-0881
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.57 £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mean Well HRP-100-24 is a 108 W SMPSU that delivers 24 V DC and 4.5 A. It is a PCB-mounted power supply unit with solder lugs and screw terminals for easy installation. This power supply is typically used in industrial and electronic applications requiring stable voltage supply.
Output Voltage [DC] 24V
Output Current 4.5A
Power Rating 108W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 159.00 x 97.00 x 38.00 mm
Height 38.00mm
Length 159.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 583.33g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot