Mean Well HLG-80H-24B LED driver 81.6W 3.4A dimmable surge protection

MPN
HLG-80H-24B
Brand
Mean Well
EAN-13
4021087009096
Order Code
05-0878
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.07
5+ £37.03
10+ £36.12
25+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mean Well HLG-80H-24B LED driver is a dimmable LED transformer that provides constant voltage and current with a power output of 81.6 W, supporting a current of 3.4 A and a voltage range of 14.4 - 24 V DC. It features surge protection and a PFC circuit, ensuring reliability and efficiency. Typically used for furniture lighting, it is approved for such applications and is equipped with open-end cables for easy installation.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 81.6W
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 195.6 x 61.5 x 38.8 mm
Height 38.8mm
IP Rating IP67
Length 195.6mm
Max. output current 3.4A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.4A
Protection Class I
Weight 838g
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot