Mean Well HLG-60H-C700A LED driver 70W IP65 Adjustable PFC Surge Protect

Image Representative of Range

Mean Well HLG-60H-C700A LED driver 70W IP65 Adjustable PFC Surge Protect

MPN
HLG-60H-C700A
Brand
Mean Well
EAN-13
4021087009171
Order Code
05-0872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.91
5+ £29.49
10+ £29.32
25+ £29.13
50+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well HLG-60H-C700A is a LED driver providing constant current output with a power rating of 70 W and current of 0.7 A, operating between 50 to 100 V DC. It features surge protection and an adjustable circuit, making it ideal for powering LED strips and other LED applications. Common uses include LED lighting systems where a stable and reliable power supply is necessary.
Type LED driver
Output Voltage 50V DC
Max Output Power 70W
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 0.7A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot