Mean Well HLG-60H-30A LED driver 60W 30V IP65 adjustable voltage/current

Image Representative of Range

Mean Well HLG-60H-30A LED driver 60W 30V IP65 adjustable voltage/current

MPN
HLG-60H-30A
Brand
Mean Well
EAN-13
4021087009256
Order Code
05-0869
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.82
5+ £39.23
10+ £32.50
25+ £31.14
50+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well HLG-60H-30A LED driver is a 60 W power supply offering constant voltage and constant current outputs at 30 V DC and 2 A. It features a PFC circuit and surge protection, with adjustable settings to suit different configurations. This LED driver is ideal for powering LED strips and other low voltage lighting applications.
Type LED driver
Output Voltage 30V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 2A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2A
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot