Mean Well HLG-60H-24B LED driver 60W 2.5A 24V DC IP65 PFC dimmable

Image Representative of Range

Mean Well HLG-60H-24B LED driver 60W 2.5A 24V DC IP65 PFC dimmable

MPN
HLG-60H-24B
Brand
Mean Well
EAN-13
4021087009270
Order Code
05-0868
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £38.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well HLG-60H-24B LED driver is a versatile LED transformer that provides both constant voltage and constant current with a rating of 60 W and 2.5 A output. It operates within a voltage range of 14.4 to 24 V DC and features a PFC circuit as well as surge protection, making it suitable for dimmable LED applications. This driver is commonly used in powering LED strips and other LED lighting setups with its open end cable design.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP67
Length 171.00mm
Max. output current 2.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class I
Weight 730.00g
Width 61.50mm

Reviews

Be the first to submit a review

Trustpilot