Mean Well HLG-40H-24B LED driver 40W 1.67A dimmable IP67 surge protection

MPN
HLG-40H-24B
Brand
Mean Well
EAN-13
4021087028295
Order Code
05-0851
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.32
5+ £30.83
10+ £30.55
25+ £29.91
50+ £28.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Mean Well's HLG-40H-24B is a versatile LED driver designed for constant voltage and current applications. It features a power rating of 40 W, delivering a current of 1.67 A with a voltage output range of 14.4 - 24 V DC, and includes a dimmable option with PFC circuit and surge protection. This product is ideal for powering LED strips, providing a stable and reliable power supply in various lighting applications.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 40W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 220 x 100 x 50 mm
Height 50mm
IP Rating IP67
Length 220mm
Max. output current 1.67A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 1.67A
Protection Class I
Weight 730g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot