Mean Well HLG-40H-12A LED driver 39W 12V IP65 adjustable output PFC

MPN
HLG-40H-12A
Brand
Mean Well
EAN-13
4021087009584
Order Code
05-0846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.97
5+ £28.21
10+ £28.05
25+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/10/2026

The Mean Well HLG-40H-12A is a LED driver designed to provide a constant voltage output of 12 V and a constant current of 3.33 A, rated at 39 W. It features a power factor correction (PFC) circuit and surge protection, making it suitable for powering LED strips and other LED applications. This unit can support adjustable operations and is well-suited for various lighting setups requiring open-ended cable connections.
Type LED driver
Output Voltage 12V DC
Max Output Power 39W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 61.50 x 36.80 mm
Height 36.80mm
IP Rating IP65
Length 171.00mm
Max. output current 3.33A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.33A
Weight 730.00g
Width 61.50mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot