Mean Well HLG-320H-C700B LED driver 320W 700mA 214-428V IP67 dimmable

MPN
HLG-320H-C700B
Brand
Mean Well
EAN-13
4021087036306
Order Code
05-0845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £87.81
5+ £84.56
10+ £82.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C700B is an LED driver designed for constant voltage applications, offering 299.6 W output with a current rating of 700 mA and voltage range of 214 - 428 V DC. This dimmable unit features a 3-in-1 dimmer, surge protection, and a PFC circuit, suitable for outdoor use on flammable surfaces and approved for furniture applications. Typical applications include powering LED strips and other LED lighting installations that require
Type LED driver
Output Voltage 214V DC
Max Output Power 299.6W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP67
Length 252mm
Max. output current 700mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot