Mean Well HLG-320H-C1750B LED driver outdoor 320.25W IP67 dimmable

MPN
HLG-320H-C1750B
Brand
Mean Well
EAN-13
4021087036382
Order Code
05-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £87.81
5+ £84.56
10+ £82.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C1750B is an LED driver providing constant voltage with a power rating of 320.25 W and current output of 1750 mA, operating between 91 - 183 V DC. Key features include a dimmable 3-in-1 dimmer, PFC circuit, surge protection, and suitability for flammable surfaces and furniture, making it ideal for outdoor applications and LED installations. This reliable LED power supply unit is particularly suited for
Type LED driver
Output Voltage 91V DC
Max Output Power 320.25W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP67
Length 252mm
Max. output current 1750mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.75A
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot