Mean Well HLG-320H-C1050B HLG LED driver 320W dimmable IP67 outdoor use

MPN
HLG-320H-C1050B
Brand
Mean Well
EAN-13
4021087036429
Order Code
05-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.56
5+ £82.99
10+ £82.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C1050B LED driver provides a constant voltage and current output of 320.25 W and 1050 mA, suitable for outdoor use and compatible with dimmable lighting setups. This LED driver features a 3-in-1 dimming capability, surge protection, and a PFC circuit, making it ideal for flammable surfaces and approved for use on furniture. Typical applications include powering LED strips and other LED lighting systems requiring precise electrical control and
Type LED driver
Output Voltage 152V DC
Max Output Power 320.25W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP67
Length 252mm
Max. output current 1050mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 1.05A
Protection Class I
Weight 1.880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot