Mean Well HLG-320H-C1050A LED driver 320W adjustable outdoor use

MPN
HLG-320H-C1050A
Brand
Mean Well
EAN-13
4021087036436
Order Code
05-0836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £89.03
5+ £80.88
10+ £80.42
25+ £79.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well HLG-320H-C1050A LED driver is a constant current power supply providing 320.25 W and a current range of 525 - 1050 mA, with a voltage range of 152 - 305 V DC. It is suitable for flammable surfaces, approved for use on furniture, and includes features like a PFC circuit, adjustability, surge protection, and overvoltage protection. This outdoor-rated LED driver is typically used for powering LED strips
Type LED driver
Output Voltage 152V DC
Max Output Power 320.25W
Input Voltage 305V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 252 x 90 x 43.8 mm
Height 43.8mm
IP Rating IP65
Length 252mm
Max. output current 1050mA
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 525mA
Protection Class I
Test mark MM · UL · ENEC · CCC · CB · CE
Weight 1880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot